AC0805FR-0747R5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₱4.81855
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.90969
Datasheet

Similar


YAGEO
In Stock: 1,799
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 18,811
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 11,150
Unit Price: ₱11.91000
Datasheet

Similar


Vishay Dale
In Stock: 3,858
Unit Price: ₱9.53000
Datasheet

Similar


Panasonic Industry
In Stock: 90,301
Unit Price: ₱7.15000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱3.18211
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.88633
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.92287
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.69345
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 219,337
Unit Price: ₱5.96000
Datasheet
47.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0747R5L

DigiKey Part Number
AC0805FR-0747R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805FR-0747R5L
Description
RES SMD 47.5 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0747R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.45103₱2,255.15
Manufacturers Standard Package