
AC1206JR-072K4L | |
|---|---|
DigiKey Part Number | 13-AC1206JR-072K4LTR-ND - Tape & Reel (TR) 13-AC1206JR-072K4LCT-ND - Cut Tape (CT) 13-AC1206JR-072K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-072K4L |
Description | RES SMD 2.4K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-072K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.12000 | ₱53.00 |
| 50 | ₱1.75080 | ₱87.54 |
| 100 | ₱1.45900 | ₱145.90 |
| 250 | ₱1.16720 | ₱291.80 |
| 500 | ₱1.00044 | ₱500.22 |
| 1,000 | ₱0.86943 | ₱869.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.62444 | ₱3,122.20 |
| 10,000 | ₱0.56757 | ₱5,675.70 |
| 15,000 | ₱0.53996 | ₱8,099.40 |
| 25,000 | ₱0.51003 | ₱12,750.75 |
| 35,000 | ₱0.49294 | ₱17,252.90 |
| 50,000 | ₱0.47676 | ₱23,838.00 |

