
CFR-12JR-52-9M1 | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-9M1TR-ND - Tape & Reel (TR) 13-CFR-12JR-52-9M1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-9M1 |
Description | RES 9.1M OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-9M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 25 | ₱1.88160 | ₱47.04 |
| 50 | ₱1.64360 | ₱82.18 |
| 100 | ₱1.44110 | ₱144.11 |
| 250 | ₱1.21960 | ₱304.90 |
| 500 | ₱1.08262 | ₱541.31 |
| 1,000 | ₱0.96531 | ₱965.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.73330 | ₱3,666.50 |
| 10,000 | ₱0.66666 | ₱6,666.60 |
| 15,000 | ₱0.63238 | ₱9,485.70 |
| 25,000 | ₱0.59362 | ₱14,840.50 |
| 35,000 | ₱0.57051 | ₱19,967.85 |
| 50,000 | ₱0.54792 | ₱27,396.00 |

