8.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-078K87L

DigiKey Part Number
13-AC0805FR-078K87LTR-ND - Tape & Reel (TR)
13-AC0805FR-078K87LCT-ND - Cut Tape (CT)
13-AC0805FR-078K87LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-078K87L
Description
RES SMD 8.87K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-078K87L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,848
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.20300₱22.03
25₱1.66760₱41.69
50₱1.35780₱67.89
100₱1.11950₱111.95
250₱0.88372₱220.93
500₱0.75034₱375.17
1,000₱0.64493₱644.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.45103₱2,255.15
10,000₱0.40560₱4,056.00
15,000₱0.38354₱5,753.10
25,000₱0.35963₱8,990.75
35,000₱0.34597₱12,108.95
50,000₱0.33305₱16,652.50
Manufacturers Standard Package