180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-07180RL

DigiKey Part Number
13-AC0805JR-07180RLTR-ND - Tape & Reel (TR)
13-AC0805JR-07180RLCT-ND - Cut Tape (CT)
13-AC0805JR-07180RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-07180RL
Description
RES SMD 180 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-07180RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,406
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
25₱1.50080₱37.52
50₱1.22680₱61.34
100₱1.00640₱100.64
250₱0.79320₱198.30
500₱0.66934₱334.67
1,000₱0.57347₱573.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.39684₱1,984.20
10,000₱0.35534₱3,553.40
15,000₱0.33511₱5,026.65
25,000₱0.31328₱7,832.00
35,000₱0.30080₱10,528.00
50,000₱0.28900₱14,450.00
Manufacturers Standard Package