
AC0805JR-074K3L | |
|---|---|
DigiKey Part Number | 13-AC0805JR-074K3LTR-ND - Tape & Reel (TR) 13-AC0805JR-074K3LCT-ND - Cut Tape (CT) 13-AC0805JR-074K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-074K3L |
Description | RES SMD 4.3K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-074K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.50080 | ₱37.52 |
| 50 | ₱1.22680 | ₱61.34 |
| 100 | ₱1.00640 | ₱100.64 |
| 250 | ₱0.79320 | ₱198.30 |
| 500 | ₱0.66934 | ₱334.67 |
| 1,000 | ₱0.57347 | ₱573.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.39684 | ₱1,984.20 |
| 10,000 | ₱0.35534 | ₱3,553.40 |
| 15,000 | ₱0.33511 | ₱5,026.65 |
| 25,000 | ₱0.31328 | ₱7,832.00 |
| 35,000 | ₱0.30080 | ₱10,528.00 |
| 50,000 | ₱0.28900 | ₱14,450.00 |

