


AC0805KKX7R6BB475 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R6BB475TR-ND - Tape & Reel (TR) 13-AC0805KKX7R6BB475CT-ND - Cut Tape (CT) 13-AC0805KKX7R6BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R6BB475 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.74400 | ₱127.44 |
| 50 | ₱9.37320 | ₱468.66 |
| 100 | ₱8.33100 | ₱833.10 |
| 500 | ₱6.57312 | ₱3,286.56 |
| 1,000 | ₱6.03122 | ₱6,031.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.10701 | ₱15,321.03 |
| 6,000 | ₱4.79546 | ₱28,772.76 |
| 9,000 | ₱4.63941 | ₱41,754.69 |
| 15,000 | ₱4.46649 | ₱66,997.35 |
| 21,000 | ₱4.36541 | ₱91,673.61 |
| 30,000 | ₱4.26817 | ₱128,045.10 |

