4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R6BB475

DigiKey Part Number
13-AC0805KKX7R6BB475TR-ND - Tape & Reel (TR)
13-AC0805KKX7R6BB475CT-ND - Cut Tape (CT)
13-AC0805KKX7R6BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R6BB475
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,179
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.74400₱127.44
50₱9.37320₱468.66
100₱8.33100₱833.10
500₱6.57312₱3,286.56
1,000₱6.03122₱6,031.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.10701₱15,321.03
6,000₱4.79546₱28,772.76
9,000₱4.63941₱41,754.69
15,000₱4.46649₱66,997.35
21,000₱4.36541₱91,673.61
30,000₱4.26817₱128,045.10
Manufacturers Standard Package