1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R9BB105

DigiKey Part Number
13-AC0805KKX7R9BB105TR-ND - Tape & Reel (TR)
13-AC0805KKX7R9BB105CT-ND - Cut Tape (CT)
13-AC0805KKX7R9BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R9BB105
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,278
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.67400₱166.74
50₱12.41020₱620.51
100₱11.10010₱1,110.01
500₱8.88606₱4,443.03
1,000₱8.20301₱8,203.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.00943₱21,028.29
6,000₱6.61680₱39,700.80
9,000₱6.42009₱57,780.81
15,000₱6.20217₱93,032.55
21,000₱6.07475₱127,569.75
30,000₱5.95218₱178,565.40
Manufacturers Standard Package