


AC0805KKX7R9BB154 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB154TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB154CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.63500 | ₱86.35 |
| 50 | ₱6.21700 | ₱310.85 |
| 100 | ₱5.47260 | ₱547.26 |
| 500 | ₱4.22566 | ₱2,112.83 |
| 1,000 | ₱3.84098 | ₱3,840.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.20677 | ₱9,620.31 |
| 6,000 | ₱2.98594 | ₱17,915.64 |
| 9,000 | ₱2.87534 | ₱25,878.06 |
| 15,000 | ₱2.75292 | ₱41,293.80 |
| 21,000 | ₱2.68131 | ₱56,307.51 |
| 30,000 | ₱2.61248 | ₱78,374.40 |

