2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R0BB272

DigiKey Part Number
13-AC0805KRX7R0BB272TR-ND - Tape & Reel (TR)
13-AC0805KRX7R0BB272CT-ND - Cut Tape (CT)
13-AC0805KRX7R0BB272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R0BB272
Description
CAP CER 2700PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,978
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.65700₱56.57
50₱3.98980₱199.49
100₱3.48370₱348.37
500₱2.62734₱1,313.67
1,000₱2.36354₱2,363.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.87538₱7,501.52
8,000₱1.73588₱13,887.04
12,000₱1.66611₱19,993.32
20,000₱1.58879₱31,775.80
28,000₱1.54362₱43,221.36
40,000₱1.50017₱60,006.80
Manufacturers Standard Package