


AC0805KRX7R9BB183 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB183TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB183CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.76400 | ₱47.64 |
| 50 | ₱3.33480 | ₱166.74 |
| 100 | ₱2.89410 | ₱289.41 |
| 500 | ₱2.16166 | ₱1,080.83 |
| 1,000 | ₱1.93657 | ₱1,936.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.52299 | ₱6,091.96 |
| 8,000 | ₱1.40397 | ₱11,231.76 |
| 12,000 | ₱1.34439 | ₱16,132.68 |
| 20,000 | ₱1.27839 | ₱25,567.80 |
| 28,000 | ₱1.23983 | ₱34,715.24 |
| 40,000 | ₱1.20275 | ₱48,110.00 |

