0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R9BB183

DigiKey Part Number
13-AC0805KRX7R9BB183TR-ND - Tape & Reel (TR)
13-AC0805KRX7R9BB183CT-ND - Cut Tape (CT)
13-AC0805KRX7R9BB183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R9BB183
Description
CAP CER 0.018UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R9BB183 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,413
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.76400₱47.64
50₱3.33480₱166.74
100₱2.89410₱289.41
500₱2.16166₱1,080.83
1,000₱1.93657₱1,936.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.52299₱6,091.96
8,000₱1.40397₱11,231.76
12,000₱1.34439₱16,132.68
20,000₱1.27839₱25,567.80
28,000₱1.23983₱34,715.24
40,000₱1.20275₱48,110.00
Manufacturers Standard Package