1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-071K2L

DigiKey Part Number
YAG3823TR-ND - Tape & Reel (TR)
YAG3823CT-ND - Cut Tape (CT)
YAG3823DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-071K2L
Description
RES SMD 1.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-071K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.03700₱30.37
25₱2.33440₱58.36
50₱1.92940₱96.47
100₱1.61380₱161.38
250₱1.30056₱325.14
500₱1.11954₱559.77
1,000₱0.97781₱977.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.70888₱3,544.40
10,000₱0.64695₱6,469.50
15,000₱0.61686₱9,252.90
25,000₱0.58426₱14,606.50
35,000₱0.56561₱19,796.35
50,000₱0.54798₱27,399.00
Manufacturers Standard Package