
AC1206FR-071M5L | |
|---|---|
DigiKey Part Number | YAG3830TR-ND - Tape & Reel (TR) YAG3830CT-ND - Cut Tape (CT) YAG3830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071M5L |
Description | RES SMD 1.5M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071M5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-071M5L | YAGEO | 115,000 | 311-1.50MFRCT-ND | ₱6.14000 | Similar |
| CRCW12061M50FKEA | Vishay Dale | 9,049 | 541-1.50MFCT-ND | ₱6.75000 | Similar |
| ERJ-8ENF1504V | Panasonic Industry | 38,588 | P1.50MFCT-ND | ₱11.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.75000 | ₱6.75 |
| 10 | ₱3.13100 | ₱31.31 |
| 25 | ₱2.40640 | ₱60.16 |
| 50 | ₱1.98900 | ₱99.45 |
| 100 | ₱1.66370 | ₱166.37 |
| 250 | ₱1.34076 | ₱335.19 |
| 500 | ₱1.15414 | ₱577.07 |
| 1,000 | ₱1.00802 | ₱1,008.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.77462 | ₱3,873.10 |
| 10,000 | ₱0.70697 | ₱7,069.70 |
| 15,000 | ₱0.67406 | ₱10,110.90 |
| 25,000 | ₱0.63846 | ₱15,961.50 |
| 35,000 | ₱0.61807 | ₱21,632.45 |
| 50,000 | ₱0.59881 | ₱29,940.50 |

