
AC1206FR-07330KL | |
|---|---|
DigiKey Part Number | YAG3865TR-ND - Tape & Reel (TR) YAG3865CT-ND - Cut Tape (CT) YAG3865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07330KL |
Description | RES SMD 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.03700 | ₱30.37 |
| 25 | ₱2.33440 | ₱58.36 |
| 50 | ₱1.92940 | ₱96.47 |
| 100 | ₱1.61380 | ₱161.38 |
| 250 | ₱1.30056 | ₱325.14 |
| 500 | ₱1.11954 | ₱559.77 |
| 1,000 | ₱0.97781 | ₱977.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.70888 | ₱3,544.40 |
| 10,000 | ₱0.64695 | ₱6,469.50 |
| 15,000 | ₱0.61686 | ₱9,252.90 |
| 25,000 | ₱0.58426 | ₱14,606.50 |
| 35,000 | ₱0.56561 | ₱19,796.35 |
| 50,000 | ₱0.54798 | ₱27,399.00 |

