
AC1206FR-075R1L | |
|---|---|
DigiKey Part Number | YAG3896TR-ND - Tape & Reel (TR) YAG3896CT-ND - Cut Tape (CT) YAG3896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-075R1L |
Description | RES SMD 5.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱3.59680 | ₱89.92 |
| 50 | ₱3.02520 | ₱151.26 |
| 100 | ₱2.57260 | ₱257.26 |
| 250 | ₱2.12000 | ₱530.00 |
| 500 | ₱1.86034 | ₱930.17 |
| 1,000 | ₱1.65489 | ₱1,654.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.25150 | ₱6,257.50 |
| 10,000 | ₱1.16140 | ₱11,614.00 |
| 15,000 | ₱1.11759 | ₱16,763.85 |
| 25,000 | ₱1.07009 | ₱26,752.25 |
| 35,000 | ₱1.04291 | ₱36,501.85 |
| 50,000 | ₱1.01720 | ₱50,860.00 |

