
AC1206FR-10220RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-10220RLTR-ND - Tape & Reel (TR) 13-AC1206FR-10220RLCT-ND - Cut Tape (CT) 13-AC1206FR-10220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-10220RL |
Description | RES 220 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.77400 | ₱7.74 |
| 25 | ₱0.76240 | ₱19.06 |
| 50 | ₱0.72660 | ₱36.33 |
| 100 | ₱0.70860 | ₱70.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.66815 | ₱6,681.50 |
| 20,000 | ₱0.48593 | ₱9,718.60 |

