
AC1206JR-0727RL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-0727RLTR-ND - Tape & Reel (TR) 13-AC1206JR-0727RLCT-ND - Cut Tape (CT) 13-AC1206JR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0727RL |
Description | RES SMD 27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱0.89300 | ₱8.93 |
| 25 | ₱0.88120 | ₱22.03 |
| 50 | ₱0.84560 | ₱42.28 |
| 100 | ₱0.82180 | ₱82.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.72889 | ₱3,644.45 |
| 10,000 | ₱0.42519 | ₱4,251.90 |
| 15,000 | ₱0.36445 | ₱5,466.75 |
| 25,000 | ₱0.35225 | ₱8,806.25 |

