3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-073K3L

DigiKey Part Number
YAG3958TR-ND - Tape & Reel (TR)
YAG3958CT-ND - Cut Tape (CT)
YAG3958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-073K3L
Description
RES SMD 3.3K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-073K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-073K3LYAGEO129,501311-3.30KFRCT-ND₱5.96000Similar
RC1206JR-073K3LYAGEO196,023311-3.3KERCT-ND₱5.96000Similar
AC1206FR-073K3LYAGEO26,789YAG3872CT-ND₱6.55000Parametric Equivalent
CRGCQ1206J3K3TE Connectivity Passive Product36,779A130180CT-ND₱5.96000Direct
CR1206-FX-3301ELFBourns Inc.35,115CR1206-FX-3301ELFCT-ND₱6.14000Similar
In-Stock: 435
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.12000₱53.00
50₱1.75080₱87.54
100₱1.45900₱145.90
250₱1.16720₱291.80
500₱1.00044₱500.22
1,000₱0.86943₱869.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.62444₱3,122.20
10,000₱0.56757₱5,675.70
15,000₱0.53996₱8,099.40
25,000₱0.51003₱12,750.75
35,000₱0.49294₱17,252.90
50,000₱0.47676₱23,838.00
Manufacturers Standard Package