


AC1206KKX7R7BB475 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R7BB475TR-ND - Tape & Reel (TR) 13-AC1206KKX7R7BB475CT-ND - Cut Tape (CT) 13-AC1206KKX7R7BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R7BB475 |
Description | CAP MLCC X7R 4.7 UF 16V AECQ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.29400 | ₱192.94 |
| 50 | ₱14.48260 | ₱724.13 |
| 100 | ₱12.99980 | ₱1,299.98 |
| 500 | ₱10.49152 | ₱5,245.76 |
| 1,000 | ₱9.71737 | ₱9,717.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.64785 | ₱17,295.70 |
| 4,000 | ₱8.14867 | ₱32,594.68 |
| 6,000 | ₱7.89861 | ₱47,391.66 |
| 10,000 | ₱7.62157 | ₱76,215.70 |
| 14,000 | ₱7.45957 | ₱104,433.98 |
| 20,000 | ₱7.30375 | ₱146,075.00 |

