4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KKX7R7BB475

DigiKey Part Number
13-AC1206KKX7R7BB475TR-ND - Tape & Reel (TR)
13-AC1206KKX7R7BB475CT-ND - Cut Tape (CT)
13-AC1206KKX7R7BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KKX7R7BB475
Description
CAP MLCC X7R 4.7 UF 16V AECQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.29400₱192.94
50₱14.48260₱724.13
100₱12.99980₱1,299.98
500₱10.49152₱5,245.76
1,000₱9.71737₱9,717.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.64785₱17,295.70
4,000₱8.14867₱32,594.68
6,000₱7.89861₱47,391.66
10,000₱7.62157₱76,215.70
14,000₱7.45957₱104,433.98
20,000₱7.30375₱146,075.00
Manufacturers Standard Package