


AC1206KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-3232-2-ND - Tape & Reel (TR) 311-3232-1-ND - Cut Tape (CT) 311-3232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.23000 | ₱92.30 |
| 50 | ₱6.65760 | ₱332.88 |
| 100 | ₱5.87160 | ₱587.16 |
| 500 | ₱4.55082 | ₱2,275.41 |
| 1,000 | ₱4.14349 | ₱4,143.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.36487 | ₱13,459.48 |
| 8,000 | ₱3.14908 | ₱25,192.64 |
| 12,000 | ₱3.04102 | ₱36,492.24 |
| 20,000 | ₱2.92126 | ₱58,425.20 |
| 28,000 | ₱2.85128 | ₱79,835.84 |
| 40,000 | ₱2.78395 | ₱111,358.00 |

