
AC1210FR-0710RL | |
|---|---|
DigiKey Part Number | YAG5426TR-ND - Tape & Reel (TR) YAG5426CT-ND - Cut Tape (CT) YAG5426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0710RL |
Description | RES SMD 10 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 25 | ₱3.04880 | ₱76.22 |
| 50 | ₱2.91800 | ₱145.90 |
| 100 | ₱2.61420 | ₱261.42 |
| 250 | ₱2.58208 | ₱645.52 |
| 500 | ₱2.55112 | ₱1,275.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.18668 | ₱10,933.40 |
| 10,000 | ₱2.12594 | ₱21,259.40 |

