26.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0726K7L

DigiKey Part Number
YAG5452TR-ND - Tape & Reel (TR)
YAG5452CT-ND - Cut Tape (CT)
YAG5452DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0726K7L
Description
RES SMD 26.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0726K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,996
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱6.96700₱69.67
25₱5.52640₱138.16
50₱4.71640₱235.82
100₱4.08510₱408.51
250₱3.44200₱860.50
500₱3.07398₱1,536.99
1,000₱2.78158₱2,781.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.18346₱10,917.30
10,000₱2.05513₱20,551.30
15,000₱1.99258₱29,888.70
25,000₱1.92480₱48,120.00
35,000₱1.88598₱66,009.30
50,000₱1.84927₱92,463.50
Manufacturers Standard Package