
AC1210FR-07820RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-07820RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07820RLCT-ND - Cut Tape (CT) 13-AC1210FR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07820RL |
Description | RES SMD 820 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱6.96700 | ₱69.67 |
| 25 | ₱5.52640 | ₱138.16 |
| 50 | ₱4.71640 | ₱235.82 |
| 100 | ₱4.08510 | ₱408.51 |
| 250 | ₱3.44200 | ₱860.50 |
| 500 | ₱3.07398 | ₱1,536.99 |
| 1,000 | ₱2.78158 | ₱2,781.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.18346 | ₱10,917.30 |
| 10,000 | ₱2.05513 | ₱20,551.30 |
| 15,000 | ₱1.99258 | ₱29,888.70 |
| 25,000 | ₱1.92480 | ₱48,120.00 |
| 35,000 | ₱1.88598 | ₱66,009.30 |
| 50,000 | ₱1.84927 | ₱92,463.50 |

