
AC1210JR-072KL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-072KLTR-ND - Tape & Reel (TR) 13-AC1210JR-072KLCT-ND - Cut Tape (CT) 13-AC1210JR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-072KL |
Description | RES SMD 2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱4.93080 | ₱123.27 |
| 50 | ₱4.19240 | ₱209.62 |
| 100 | ₱3.61470 | ₱361.47 |
| 250 | ₱3.02992 | ₱757.48 |
| 500 | ₱2.69286 | ₱1,346.43 |
| 1,000 | ₱2.42547 | ₱2,425.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.88619 | ₱9,430.95 |
| 10,000 | ₱1.76911 | ₱17,691.10 |
| 15,000 | ₱1.71206 | ₱25,680.90 |
| 25,000 | ₱1.65025 | ₱41,256.25 |
| 35,000 | ₱1.61488 | ₱56,520.80 |
| 50,000 | ₱1.58141 | ₱79,070.50 |

