
AC1210JR-0733RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-0733RLTR-ND - Tape & Reel (TR) 13-AC1210JR-0733RLCT-ND - Cut Tape (CT) 13-AC1210JR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0733RL |
Description | RES SMD 33 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0733RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱4.93080 | ₱123.27 |
| 50 | ₱4.19240 | ₱209.62 |
| 100 | ₱3.61470 | ₱361.47 |
| 250 | ₱3.02992 | ₱757.48 |
| 500 | ₱2.69286 | ₱1,346.43 |
| 1,000 | ₱2.42547 | ₱2,425.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.88619 | ₱9,430.95 |
| 10,000 | ₱1.76911 | ₱17,691.10 |
| 15,000 | ₱1.71206 | ₱25,680.90 |
| 25,000 | ₱1.65025 | ₱41,256.25 |
| 35,000 | ₱1.61488 | ₱56,520.80 |
| 50,000 | ₱1.58141 | ₱79,070.50 |

