
AC1210JR-073R3L | |
|---|---|
DigiKey Part Number | 13-AC1210JR-073R3LTR-ND - Tape & Reel (TR) 13-AC1210JR-073R3LCT-ND - Cut Tape (CT) 13-AC1210JR-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-073R3L |
Description | RES SMD 3.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-073R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.50300 | ₱75.03 |
| 25 | ₱5.97880 | ₱149.47 |
| 50 | ₱5.10940 | ₱255.47 |
| 100 | ₱4.43650 | ₱443.65 |
| 250 | ₱3.75404 | ₱938.51 |
| 500 | ₱3.36338 | ₱1,681.69 |
| 1,000 | ₱3.05194 | ₱3,051.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.41070 | ₱12,053.50 |
| 10,000 | ₱2.27410 | ₱22,741.00 |
| 15,000 | ₱2.20756 | ₱33,113.40 |
| 25,000 | ₱2.13542 | ₱53,385.50 |
| 35,000 | ₱2.09412 | ₱73,294.20 |
| 50,000 | ₱2.05506 | ₱102,753.00 |

