
RT1206BRE0790KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE0790KLTR-ND - Tape & Reel (TR) 13-RT1206BRE0790KLCT-ND - Cut Tape (CT) 13-RT1206BRE0790KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0790KL |
Description | RES SMD 90K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0790KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱8.09900 | ₱80.99 |
| 25 | ₱8.05120 | ₱201.28 |
| 50 | ₱8.01540 | ₱400.77 |
| 100 | ₱7.94400 | ₱794.40 |
| 250 | ₱7.55096 | ₱1,887.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.95707 | ₱39,785.35 |
| 10,000 | ₱6.86373 | ₱68,637.30 |
| 15,000 | ₱6.00189 | ₱90,028.35 |
| 25,000 | ₱5.95348 | ₱148,837.00 |

