200 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07200KL

DigiKey Part Number
YAG5497TR-ND - Tape & Reel (TR)
YAG5497CT-ND - Cut Tape (CT)
YAG5497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-07200KL
Description
RES SMD 200K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,381
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱7.62200₱76.22
25₱6.12160₱153.04
50₱5.24040₱262.02
100₱4.54960₱454.96
250₱3.85644₱964.11
500₱3.45748₱1,728.74
1,000₱3.14067₱3,140.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.53743₱10,149.72
8,000₱2.38751₱19,100.08
12,000₱2.31451₱27,774.12
20,000₱2.23539₱44,707.80
28,000₱2.19010₱61,322.80
40,000₱2.14724₱85,889.60
Manufacturers Standard Package