
AC2010FK-074K99L | |
|---|---|
DigiKey Part Number | YAG5523TR-ND - Tape & Reel (TR) YAG5523CT-ND - Cut Tape (CT) YAG5523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-074K99L |
Description | RES SMD 4.99K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-074K99L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱3.57300 | ₱35.73 |
| 25 | ₱3.45400 | ₱86.35 |
| 50 | ₱3.34680 | ₱167.34 |
| 100 | ₱3.15620 | ₱315.62 |
| 250 | ₱3.12756 | ₱781.89 |
| 500 | ₱3.09780 | ₱1,548.90 |
| 1,000 | ₱2.96321 | ₱2,963.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.83012 | ₱7,320.48 |

