
AC2010FK-0768RL | |
|---|---|
DigiKey Part Number | YAG4015TR-ND - Tape & Reel (TR) YAG4015CT-ND - Cut Tape (CT) YAG4015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0768RL |
Description | RES SMD 68 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.19300 | ₱61.93 |
| 25 | ₱6.16920 | ₱154.23 |
| 50 | ₱6.13360 | ₱306.68 |
| 100 | ₱3.94820 | ₱394.82 |
| 250 | ₱3.76596 | ₱941.49 |
| 500 | ₱3.58372 | ₱1,791.86 |
| 1,000 | ₱3.09779 | ₱3,097.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.24742 | ₱8,989.68 |
| 8,000 | ₱2.18668 | ₱17,493.44 |
| 12,000 | ₱2.12723 | ₱25,526.76 |
| 20,000 | ₱2.06112 | ₱41,222.40 |
| 28,000 | ₱2.05767 | ₱57,614.76 |

