AC2010JK-0711KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱1.64001
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱4.84990
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.16807
Datasheet

Similar


Vishay Dale
In Stock: 2,292
Unit Price: ₱14.29000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱5.95962
Datasheet

Similar


Panasonic Industry
In Stock: 8,993
Unit Price: ₱25.01000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱8.82078
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱2.19561
Datasheet
11 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0711KL

DigiKey Part Number
AC2010JK-0711KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010JK-0711KL
Description
RES SMD 11K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0711KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.55038₱10,201.52
Manufacturers Standard Package