
AC2512FK-071ML | |
|---|---|
DigiKey Part Number | YAG5554TR-ND - Tape & Reel (TR) YAG5554CT-ND - Cut Tape (CT) YAG5554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071ML |
Description | RES SMD 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱6.31200 | ₱63.12 |
| 25 | ₱6.16920 | ₱154.23 |
| 50 | ₱6.01460 | ₱300.73 |
| 100 | ₱5.82990 | ₱582.99 |
| 250 | ₱5.80016 | ₱1,450.04 |
| 500 | ₱5.77040 | ₱2,885.20 |
| 1,000 | ₱5.64891 | ₱5,648.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.61632 | ₱18,465.28 |
| 8,000 | ₱4.54441 | ₱36,355.28 |
| 12,000 | ₱4.47543 | ₱53,705.16 |
| 40,000 | ₱4.41014 | ₱176,405.60 |
| 48,000 | ₱4.37962 | ₱210,221.76 |
| 96,000 | ₱4.27889 | ₱410,773.44 |
| 100,000 | ₱4.27364 | ₱427,364.00 |

