
AC2512FK-07226RL | |
|---|---|
DigiKey Part Number | YAG5560TR-ND - Tape & Reel (TR) YAG5560CT-ND - Cut Tape (CT) YAG5560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07226RL |
Description | RES SMD 226 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07226RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.46800 | ₱94.68 |
| 25 | ₱9.36120 | ₱234.03 |
| 50 | ₱9.23020 | ₱461.51 |
| 100 | ₱6.56240 | ₱656.24 |
| 250 | ₱6.34804 | ₱1,587.01 |
| 500 | ₱6.13484 | ₱3,067.42 |
| 1,000 | ₱5.40595 | ₱5,405.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.73780 | ₱18,951.20 |
| 8,000 | ₱4.43409 | ₱35,472.72 |
| 12,000 | ₱4.37961 | ₱52,555.32 |
| 20,000 | ₱4.27891 | ₱85,578.20 |
| 28,000 | ₱4.27365 | ₱119,662.20 |

