
AC2512FK-0722R1L | |
|---|---|
DigiKey Part Number | 13-AC2512FK-0722R1LTR-ND - Tape & Reel (TR) 13-AC2512FK-0722R1LCT-ND - Cut Tape (CT) 13-AC2512FK-0722R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0722R1L |
Description | RES SMD 22.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0722R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱12.74400 | ₱127.44 |
| 25 | ₱10.48080 | ₱262.02 |
| 50 | ₱9.15880 | ₱457.94 |
| 100 | ₱8.12260 | ₱812.26 |
| 250 | ₱7.07456 | ₱1,768.64 |
| 500 | ₱6.47070 | ₱3,235.35 |
| 1,000 | ₱5.99013 | ₱5,990.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.00399 | ₱20,015.96 |
| 8,000 | ₱4.77606 | ₱38,208.48 |
| 12,000 | ₱4.66490 | ₱55,978.80 |
| 20,000 | ₱4.54444 | ₱90,888.80 |
| 28,000 | ₱4.47544 | ₱125,312.32 |
| 40,000 | ₱4.41014 | ₱176,405.60 |

