470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07470RL

DigiKey Part Number
YAG5596TR-ND - Tape & Reel (TR)
YAG5596CT-ND - Cut Tape (CT)
YAG5596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-07470RL
Description
RES SMD 470 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,519
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱12.74400₱127.44
25₱10.48080₱262.02
50₱9.15880₱457.94
100₱8.12260₱812.26
250₱7.07456₱1,768.64
500₱6.47070₱3,235.35
1,000₱5.99013₱5,990.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.00399₱20,015.96
8,000₱4.77606₱38,208.48
12,000₱4.66490₱55,978.80
20,000₱4.54444₱90,888.80
28,000₱4.47544₱125,312.32
40,000₱4.41014₱176,405.60
Manufacturers Standard Package