
AC2512FK-07910RL | |
|---|---|
DigiKey Part Number | YAG5626TR-ND - Tape & Reel (TR) YAG5626CT-ND - Cut Tape (CT) YAG5626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07910RL |
Description | RES SMD 910 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07910RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.91000 | ₱119.10 |
| 25 | ₱11.17160 | ₱279.29 |
| 50 | ₱10.44500 | ₱522.25 |
| 100 | ₱8.50370 | ₱850.37 |
| 250 | ₱7.83440 | ₱1,958.60 |
| 500 | ₱7.16744 | ₱3,583.72 |
| 1,000 | ₱6.43855 | ₱6,438.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.06965 | ₱16,278.60 |
| 8,000 | ₱4.00891 | ₱32,071.28 |

