
AE0805BR-07300KL | |
|---|---|
DigiKey Part Number | 13-AE0805BR-07300KLTR-ND - Tape & Reel (TR) 13-AE0805BR-07300KLCT-ND - Cut Tape (CT) 13-AE0805BR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-07300KL |
Description | RES 300K OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱11.31500 | ₱113.15 |
| 25 | ₱9.21840 | ₱230.46 |
| 50 | ₱8.03920 | ₱401.96 |
| 100 | ₱7.09240 | ₱709.24 |
| 250 | ₱6.13604 | ₱1,534.01 |
| 500 | ₱5.58698 | ₱2,793.49 |
| 1,000 | ₱5.15048 | ₱5,150.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.19982 | ₱20,999.10 |
| 10,000 | ₱4.00754 | ₱40,075.40 |
| 15,000 | ₱3.91378 | ₱58,706.70 |
| 25,000 | ₱3.81218 | ₱95,304.50 |
| 35,000 | ₱3.75396 | ₱131,388.60 |
| 50,000 | ₱3.69891 | ₱184,945.50 |

