
AF0402FR-07270KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07270KLTR-ND - Tape & Reel (TR) 13-AF0402FR-07270KLCT-ND - Cut Tape (CT) 13-AF0402FR-07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07270KL |
Description | RES SMD 270K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱1.85800 | ₱46.45 |
| 50 | ₱1.52440 | ₱76.22 |
| 100 | ₱1.26250 | ₱126.25 |
| 250 | ₱1.00284 | ₱250.71 |
| 500 | ₱0.85514 | ₱427.57 |
| 1,000 | ₱0.73902 | ₱739.02 |
| 5,000 | ₱0.55465 | ₱2,773.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.47289 | ₱4,728.90 |
| 20,000 | ₱0.43293 | ₱8,658.60 |
| 30,000 | ₱0.41350 | ₱12,405.00 |
| 50,000 | ₱0.39245 | ₱19,622.50 |
| 70,000 | ₱0.38040 | ₱26,628.00 |
| 100,000 | ₱0.36901 | ₱36,901.00 |

