
AF0402FR-07390RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07390RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07390RLCT-ND - Cut Tape (CT) 13-AF0402FR-07390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07390RL |
Description | RES 390 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱0.83400 | ₱8.34 |
| 25 | ₱0.76240 | ₱19.06 |
| 50 | ₱0.66700 | ₱33.35 |
| 100 | ₱0.52400 | ₱52.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.54667 | ₱5,466.70 |
| 20,000 | ₱0.48593 | ₱9,718.60 |
| 30,000 | ₱0.42519 | ₱12,755.70 |
| 50,000 | ₱0.36445 | ₱18,222.50 |

