51.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-0751R1L

DigiKey Part Number
13-AF0402FR-0751R1LTR-ND - Tape & Reel (TR)
13-AF0402FR-0751R1LCT-ND - Cut Tape (CT)
13-AF0402FR-0751R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-0751R1L
Description
RES SMD 51.1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-0751R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,170
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.44200₱24.42
25₱1.85800₱46.45
50₱1.52440₱76.22
100₱1.26250₱126.25
250₱1.00284₱250.71
500₱0.85514₱427.57
1,000₱0.73902₱739.02
5,000₱0.55465₱2,773.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.47289₱4,728.90
20,000₱0.43293₱8,658.60
30,000₱0.41350₱12,405.00
50,000₱0.39245₱19,622.50
70,000₱0.38040₱26,628.00
100,000₱0.36901₱36,901.00
Manufacturers Standard Package