127 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-07127KL

DigiKey Part Number
13-AF0603FR-07127KLTR-ND - Tape & Reel (TR)
13-AF0603FR-07127KLCT-ND - Cut Tape (CT)
13-AF0603FR-07127KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-07127KL
Description
RES SMD 127K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-07127KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,402
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.44200₱24.42
25₱1.85800₱46.45
50₱1.52440₱76.22
100₱1.26250₱126.25
250₱1.00284₱250.71
500₱0.85514₱427.57
1,000₱0.73902₱739.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.52321₱2,616.05
10,000₱0.47289₱4,728.90
15,000₱0.44841₱6,726.15
25,000₱0.42192₱10,548.00
35,000₱0.40676₱14,236.60
50,000₱0.39245₱19,622.50
Manufacturers Standard Package