30 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-7W30RL

DigiKey Part Number
13-AC0402FR-7W30RLTR-ND - Tape & Reel (TR)
13-AC0402FR-7W30RLCT-ND - Cut Tape (CT)
13-AC0402FR-7W30RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-7W30RL
Description
RES 30 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,580
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.21480₱30.37
50₱0.97660₱48.83
100₱0.79800₱79.80
250₱0.62172₱155.43
500₱0.52046₱260.23
1,000₱0.44127₱441.27
5,000₱0.31633₱1,581.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.26452₱2,645.20
20,000₱0.23760₱4,752.00
30,000₱0.22454₱6,736.20
50,000₱0.21040₱10,520.00
70,000₱0.20233₱14,163.10
100,000₱0.19469₱19,469.00
Manufacturers Standard Package