
AF0805FR-073K3L | |
|---|---|
DigiKey Part Number | 13-AF0805FR-073K3LTR-ND - Tape & Reel (TR) 13-AF0805FR-073K3LCT-ND - Cut Tape (CT) 13-AF0805FR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-073K3L |
Description | RES SMD 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.27500 | ₱32.75 |
| 25 | ₱2.52480 | ₱63.12 |
| 50 | ₱2.09620 | ₱104.81 |
| 100 | ₱1.76270 | ₱176.27 |
| 250 | ₱1.42680 | ₱356.70 |
| 500 | ₱1.23626 | ₱618.13 |
| 1,000 | ₱1.08500 | ₱1,085.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.84525 | ₱4,226.25 |
| 10,000 | ₱0.77558 | ₱7,755.80 |
| 15,000 | ₱0.74172 | ₱11,125.80 |
| 25,000 | ₱0.70502 | ₱17,625.50 |
| 35,000 | ₱0.68404 | ₱23,941.40 |
| 50,000 | ₱0.66420 | ₱33,210.00 |

