AF0805FR-075K11L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2,125
Unit Price: ₱8.34000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱4.89954
Datasheet

Similar


YAGEO
In Stock: 7,483
Unit Price: ₱7.15000
Datasheet

Similar


YAGEO
In Stock: 4,865
Unit Price: ₱7.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.69345
Datasheet

Similar


Vishay Dale
In Stock: 28,482
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 12
Unit Price: ₱11.91000
Datasheet

Similar


Vishay Dale
In Stock: 15,928
Unit Price: ₱8.93000
Datasheet

Similar


Panasonic Industry
In Stock: 157,029
Unit Price: ₱6.55000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱2.87531
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.88633
Datasheet

Similar


Vishay Dale
In Stock: 765
Unit Price: ₱11.31000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 56,640
Unit Price: ₱5.96000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.47307
Datasheet
5.11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-075K11L

DigiKey Part Number
AF0805FR-075K11L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805FR-075K11L
Description
RES SMD 5.11K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-075K11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.84525₱4,226.25
Manufacturers Standard Package