
AF0805JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-070RLTR-ND - Tape & Reel (TR) 13-AF0805JR-070RLCT-ND - Cut Tape (CT) 13-AF0805JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.45320 | ₱36.33 |
| 50 | ₱1.26240 | ₱63.12 |
| 100 | ₱1.11360 | ₱111.36 |
| 250 | ₱0.94088 | ₱235.22 |
| 500 | ₱0.83250 | ₱416.25 |
| 1,000 | ₱0.74021 | ₱740.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.57644 | ₱2,882.20 |
| 10,000 | ₱0.52273 | ₱5,227.30 |
| 15,000 | ₱0.49518 | ₱7,427.70 |
| 25,000 | ₱0.46397 | ₱11,599.25 |
| 35,000 | ₱0.44535 | ₱15,587.25 |
| 50,000 | ₱0.42718 | ₱21,359.00 |

