
AF0805JR-07100RL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-07100RLTR-ND - Tape & Reel (TR) 13-AF0805JR-07100RLCT-ND - Cut Tape (CT) 13-AF0805JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-07100RL |
Description | RES SMD 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 25 | ₱1.92960 | ₱48.24 |
| 50 | ₱1.59600 | ₱79.80 |
| 100 | ₱1.32800 | ₱132.80 |
| 250 | ₱1.06000 | ₱265.00 |
| 500 | ₱0.90636 | ₱453.18 |
| 1,000 | ₱0.78725 | ₱787.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.59693 | ₱2,984.65 |
| 10,000 | ₱0.54179 | ₱5,417.90 |
| 15,000 | ₱0.51503 | ₱7,725.45 |
| 25,000 | ₱0.48602 | ₱12,150.50 |
| 35,000 | ₱0.46942 | ₱16,429.70 |
| 50,000 | ₱0.45374 | ₱22,687.00 |
| 60,000 | ₱0.44641 | ₱26,784.60 |
| 120,000 | ₱0.42225 | ₱50,670.00 |
| 125,000 | ₱0.42099 | ₱52,623.75 |

