220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-07220RL

DigiKey Part Number
13-AF0805JR-07220RLTR-ND - Tape & Reel (TR)
13-AF0805JR-07220RLCT-ND - Cut Tape (CT)
13-AF0805JR-07220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805JR-07220RL
Description
RES SMD 220 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-07220RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,669
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.68000₱26.80
25₱2.04840₱51.21
50₱1.69120₱84.56
100₱1.40540₱140.54
250₱1.12192₱280.48
500₱0.96114₱480.57
1,000₱0.83430₱834.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.59693₱2,984.65
10,000₱0.54179₱5,417.90
15,000₱0.51503₱7,725.45
25,000₱0.48602₱12,150.50
35,000₱0.46942₱16,429.70
50,000₱0.45374₱22,687.00
Manufacturers Standard Package